
C0603C508D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C508D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C508D5GACTUCT-ND - Cut Tape (CT) 399-C0603C508D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C508D5GACTU |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 50 | 0,41440 zł | 20,72 zł |
| 100 | 0,36590 zł | 36,59 zł |
| 500 | 0,28388 zł | 141,94 zł |
| 1 000 | 0,25865 zł | 258,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22083 zł | 883,32 zł |
| 8 000 | 0,20679 zł | 1 654,32 zł |
| 12 000 | 0,19977 zł | 2 397,24 zł |
| 20 000 | 0,19198 zł | 3 839,60 zł |
| 28 000 | 0,18743 zł | 5 248,04 zł |
| 40 000 | 0,18306 zł | 7 322,40 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

