C0603C479B5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55869 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47737 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47002 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55010 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55010 zł
Datasheet
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C479B5GAC

DigiKey Part Number
399-C0603C479B5GAC-ND
Manufacturer
Manufacturer Product Number
C0603C479B5GAC
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C479B5GAC3020KEMET0399-C0603C479B5GAC3020TR-ND0,55869 złParametric Equivalent
C0603C479B5GAC3083KEMET0399-C0603C479B5GAC3083TR-ND0,47737 złParametric Equivalent
C0603C479B5GAC31127665KEMET0399-C0603C479B5GAC31127665TR-ND0,47002 złParametric Equivalent
C0603C479B5GAC3121KEMET0399-C0603C479B5GAC3121TR-ND0,55010 złParametric Equivalent
C0603C479B5GAC31217665KEMET0399-C0603C479B5GAC31217665TR-ND0,55010 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0820,59713 zł646,09 zł
Unit Price without VAT:0,59713 zł
Unit Price with VAT:0,73447 zł