0.39 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C394K8PACTU

DigiKey Part Number
399-C0603C394K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C394K8PACTUCT-ND - Cut Tape (CT)
399-C0603C394K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C394K8PACTU
Description
CAP CER 0.39UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C394K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 354
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,54600 zł5,46 zł
500,39420 zł19,71 zł
1000,34760 zł34,76 zł
5000,26902 zł134,51 zł
1 0000,24478 zł244,78 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20856 zł834,24 zł
8 0000,19511 zł1 560,88 zł
12 0000,18837 zł2 260,44 zł
20 0000,18091 zł3 618,20 zł
28 0000,17655 zł4 943,40 zł
40 0000,17235 zł6 894,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł