
C0603C331JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C331JCTACAUTOTR-ND - Tape & Reel (TR) 399-C0603C331JCTACAUTOCT-ND - Cut Tape (CT) 399-C0603C331JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331JCTACAUTO |
Description | CAP CER 330PF 500V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331JCTACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,71100 zł | 7,11 zł |
| 50 | 0,52000 zł | 26,00 zł |
| 100 | 0,46110 zł | 46,11 zł |
| 500 | 0,36216 zł | 181,08 zł |
| 1 000 | 0,33165 zł | 331,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28595 zł | 1 143,80 zł |
| 8 000 | 0,26898 zł | 2 151,84 zł |
| 12 000 | 0,26048 zł | 3 125,76 zł |
| 20 000 | 0,25107 zł | 5 021,40 zł |
| 28 000 | 0,24556 zł | 6 875,68 zł |
| 40 000 | 0,24027 zł | 9 610,80 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

