330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331J3GACTU

DigiKey Part Number
399-C0603C331J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C331J3GACTUCT-ND - Cut Tape (CT)
399-C0603C331J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331J3GACTU
Description
CAP CER 330PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 211
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 zł1,06 zł
100,61600 zł6,16 zł
500,44680 zł22,34 zł
1000,39470 zł39,47 zł
5000,30734 zł153,67 zł
1 0000,28034 zł280,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23992 zł959,68 zł
8 0000,22492 zł1 799,36 zł
12 0000,21741 zł2 608,92 zł
20 0000,20909 zł4 181,80 zł
28 0000,20422 zł5 718,16 zł
40 0000,19954 zł7 981,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,06000 zł
Unit Price with VAT:1,30380 zł