
C0603C300M5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C300M5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C300M5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C300M5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C300M5HACAUTO |
Description | CAP CER 0603 30PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300M5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 50 | 0,13280 zł | 6,64 zł |
| 100 | 0,11450 zł | 11,45 zł |
| 500 | 0,08366 zł | 41,83 zł |
| 1 000 | 0,07422 zł | 74,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06009 zł | 240,36 zł |
| 8 000 | 0,05485 zł | 438,80 zł |
| 12 000 | 0,05223 zł | 626,76 zł |
| 20 000 | 0,04933 zł | 986,60 zł |
| 28 000 | 0,04764 zł | 1 333,92 zł |
| 40 000 | 0,04601 zł | 1 840,40 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

