


C0603C274J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C274J4RACTUCT-ND - Cut Tape (CT) 399-C0603C274J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274J4RACTU |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274J4RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,17100 zł | 11,71 zł |
| 50 | 0,87680 zł | 43,84 zł |
| 100 | 0,78710 zł | 78,71 zł |
| 500 | 0,63528 zł | 317,64 zł |
| 1 000 | 0,58842 zł | 588,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51819 zł | 2 072,76 zł |
| 8 000 | 0,49208 zł | 3 936,64 zł |
| 12 000 | 0,47901 zł | 5 748,12 zł |
| 20 000 | 0,46452 zł | 9 290,40 zł |
| 28 000 | 0,45605 zł | 12 769,40 zł |
| 40 000 | 0,44790 zł | 17 916,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

