
C0603C270J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C270J5GACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C270J5GACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GACAUTO7411 |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270J5GACAUTO | KEMET | 23 864 | 399-16001-1-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,14440 zł | 7,22 zł |
| 100 | 0,12420 zł | 12,42 zł |
| 500 | 0,09120 zł | 45,60 zł |
| 1 000 | 0,08104 zł | 81,04 zł |
| 2 500 | 0,07036 zł | 175,90 zł |
| 5 000 | 0,06394 zł | 319,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05602 zł | 840,30 zł |
| 30 000 | 0,05215 zł | 1 564,50 zł |
| 45 000 | 0,05021 zł | 2 259,45 zł |
| 75 000 | 0,04806 zł | 3 604,50 zł |
| 105 000 | 0,04681 zł | 4 915,05 zł |
| 150 000 | 0,04560 zł | 6 840,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

