


C0603C224K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C224K9RACTUCT-ND - Cut Tape (CT) 399-C0603C224K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K9RACTU |
Description | CAP CER 0.22UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 50 | 0,61480 zł | 30,74 zł |
| 100 | 0,54720 zł | 54,72 zł |
| 500 | 0,43362 zł | 216,81 zł |
| 1 000 | 0,39861 zł | 398,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34611 zł | 1 384,44 zł |
| 8 000 | 0,32661 zł | 2 612,88 zł |
| 12 000 | 0,31684 zł | 3 802,08 zł |
| 20 000 | 0,30601 zł | 6 120,20 zł |
| 28 000 | 0,29969 zł | 8 391,32 zł |
| 40 000 | 0,29360 zł | 11 744,00 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

