Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C223M3RECAUTO | |
|---|---|
DigiKey Part Number | C0603C223M3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C223M3RECAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223M3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223M3RECTU | KEMET | 0 | 399-C0603C223M3RECTUTR-ND | 0,04603 zł | Direct |
| C0603C223J1RECAUTO | KEMET | 0 | C0603C223J1RECAUTO-ND | 0,14346 zł | Upgrade |
| C0603C223J1RECTU | KEMET | 0 | 399-C0603C223J1RECTUTR-ND | 0,12327 zł | Upgrade |
| C0603C223J3RECAUTO | KEMET | 0 | C0603C223J3RECAUTO-ND | 0,10706 zł | Upgrade |
| C0603C223J3RECTU | KEMET | 0 | 399-C0603C223J3RECTUTR-ND | 0,08703 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,06796 zł | 815,52 zł |
| Unit Price without VAT: | 0,06796 zł |
|---|---|
| Unit Price with VAT: | 0,08359 zł |


