
C0603C221J5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C221J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C221J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C221J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GAC3121 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 50 | 0,16300 zł | 8,15 zł |
| 100 | 0,14080 zł | 14,08 zł |
| 500 | 0,10406 zł | 52,03 zł |
| 1 000 | 0,09271 zł | 92,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07581 zł | 303,24 zł |
| 8 000 | 0,06955 zł | 556,40 zł |
| 12 000 | 0,06641 zł | 796,92 zł |
| 20 000 | 0,06294 zł | 1 258,80 zł |
| 28 000 | 0,06091 zł | 1 705,48 zł |
| 40 000 | 0,05895 zł | 2 358,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

