51 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C510K1HACAUTO

DigiKey Part Number
399-C0805C510K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C510K1HACAUTOCT-ND - Cut Tape (CT)
399-C0805C510K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C510K1HACAUTO
Description
CAP CER 0805 51PF 100V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C510K1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,27600 zł2,76 zł
500,19240 zł9,62 zł
1000,16700 zł16,70 zł
5000,12438 zł62,19 zł
1 0000,11131 zł111,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09174 zł366,96 zł
8 0000,08448 zł675,84 zł
12 0000,08085 zł970,20 zł
20 0000,07683 zł1 536,60 zł
28 0000,07447 zł2 085,16 zł
40 0000,07221 zł2 888,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł