
C0603C209C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C209C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C209C5GACTUCT-ND - Cut Tape (CT) 399-C0603C209C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C209C5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C209C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,86900 zł | 8,69 zł |
| 50 | 0,64200 zł | 32,10 zł |
| 100 | 0,57200 zł | 57,20 zł |
| 500 | 0,45430 zł | 227,15 zł |
| 1 000 | 0,41804 zł | 418,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36361 zł | 1 454,44 zł |
| 8 000 | 0,34339 zł | 2 747,12 zł |
| 12 000 | 0,33327 zł | 3 999,24 zł |
| 20 000 | 0,32205 zł | 6 441,00 zł |
| 28 000 | 0,31549 zł | 8 833,72 zł |
| 40 000 | 0,30918 zł | 12 367,20 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

