
C0603C183K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C183K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C183K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C183K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C183K1RACAUTO |
Description | CAP CER 0.018UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C183K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,69700 zł | 6,97 zł |
| 50 | 0,50700 zł | 25,35 zł |
| 100 | 0,44990 zł | 44,99 zł |
| 500 | 0,35290 zł | 176,45 zł |
| 1 000 | 0,32299 zł | 322,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27820 zł | 1 112,80 zł |
| 8 000 | 0,26157 zł | 2 092,56 zł |
| 12 000 | 0,25324 zł | 3 038,88 zł |
| 20 000 | 0,24401 zł | 4 880,20 zł |
| 28 000 | 0,23862 zł | 6 681,36 zł |
| 40 000 | 0,23343 zł | 9 337,20 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

