
C0603C180K8GACTU | |
|---|---|
DigiKey Part Number | 399-17399-2-ND - Tape & Reel (TR) 399-17399-1-ND - Cut Tape (CT) 399-17399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180K8GACTU |
Description | CAP CER 18PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180K8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,48500 zł | 4,85 zł |
| 50 | 0,34760 zł | 17,38 zł |
| 100 | 0,30560 zł | 30,56 zł |
| 500 | 0,23498 zł | 117,49 zł |
| 1 000 | 0,21322 zł | 213,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18065 zł | 722,60 zł |
| 8 000 | 0,16856 zł | 1 348,48 zł |
| 12 000 | 0,16251 zł | 1 950,12 zł |
| 20 000 | 0,15579 zł | 3 115,80 zł |
| 28 000 | 0,15187 zł | 4 252,36 zł |
| 40 000 | 0,14810 zł | 5 924,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

