
C0603C151K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C151K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C151K3GACTUCT-ND - Cut Tape (CT) 399-C0603C151K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151K3GACTU |
Description | CAP CER 150PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 50 | 0,37340 zł | 18,67 zł |
| 100 | 0,32890 zł | 32,89 zł |
| 500 | 0,25402 zł | 127,01 zł |
| 1 000 | 0,23085 zł | 230,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19621 zł | 784,84 zł |
| 8 000 | 0,18336 zł | 1 466,88 zł |
| 12 000 | 0,17692 zł | 2 123,04 zł |
| 20 000 | 0,16978 zł | 3 395,60 zł |
| 28 000 | 0,16561 zł | 4 637,08 zł |
| 40 000 | 0,16160 zł | 6 464,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

