150 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151G5HACAUTO

DigiKey Part Number
399-C0603C151G5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C151G5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C151G5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151G5HACAUTO
Description
CAP CER 0603 150PF 50V ULTRA STA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151G5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 096
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,23700 zł2,37 zł
500,16440 zł8,22 zł
1000,14220 zł14,22 zł
5000,10492 zł52,46 zł
1 0000,09354 zł93,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07652 zł306,08 zł
8 0000,07021 zł561,68 zł
12 0000,06704 zł804,48 zł
20 0000,06355 zł1 271,00 zł
28 0000,06150 zł1 722,00 zł
40 0000,05954 zł2 381,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł