Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C224K3RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C224K3RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RAC3121 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224K3RAC3112 | KEMET | 0 | 399-C0603C224K3RAC3112TR-ND | 0,10213 zł | Parametric Equivalent |
| C0603C224K3RAC31217042 | KEMET | 0 | 399-C0603C224K3RAC31217042TR-ND | 0,10863 zł | Parametric Equivalent |
| C0603C224K3RAC31217111 | KEMET | 0 | 399-C0603C224K3RAC31217111TR-ND | 0,07101 zł | Parametric Equivalent |
| C0603C224K3RAC9400AUTO | KEMET | 0 | 399-C0603C224K3RAC9400AUTOTR-ND | 0,10863 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,10863 zł | 869,04 zł |
| Unit Price without VAT: | 0,10863 zł |
|---|---|
| Unit Price with VAT: | 0,13361 zł |


