Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C104M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104M4RECTU |
Description | CAP CER 0603 0.1UF 16V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104M4RAC7411 | KEMET | 240 000 | 399-5784-2-ND | 0,03380 zł | Parametric Equivalent |
| C0603C104M4RACAUTO | KEMET | 51 625 | 399-C0603C104M4RACAUTOCT-ND | 0,39000 zł | Parametric Equivalent |
| C0603C104M4RACTU | KEMET | 224 403 | 399-C0603C104M4RACTUCT-ND | 0,36000 zł | Parametric Equivalent |
| C0603C104M4RALTU | KEMET | 0 | 399-C0603C104M4RALTUTR-ND | 0,36454 zł | Parametric Equivalent |
| C0603C104M4REC7411 | KEMET | 0 | C0603C104M4REC7411-ND | 0,03692 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,03862 zł | 772,40 zł |
| Unit Price without VAT: | 0,03862 zł |
|---|---|
| Unit Price with VAT: | 0,04750 zł |





