0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104J1RACTU

DigiKey Part Number
399-C0603C104J1RACTUTR-ND - Tape & Reel (TR)
399-C0603C104J1RACTUCT-ND - Cut Tape (CT)
399-C0603C104J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J1RACTU
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 924
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,60300 zł6,03 zł
500,43660 zł21,83 zł
1000,38570 zł38,57 zł
5000,30004 zł150,02 zł
1 0000,27373 zł273,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23424 zł936,96 zł
8 0000,21958 zł1 756,64 zł
12 0000,21225 zł2 547,00 zł
20 0000,20411 zł4 082,20 zł
28 0000,19936 zł5 582,08 zł
40 0000,19479 zł7 791,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł