


C0603C104J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C104J1RACTUCT-ND - Cut Tape (CT) 399-C0603C104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,60300 zł | 6,03 zł |
| 50 | 0,43660 zł | 21,83 zł |
| 100 | 0,38570 zł | 38,57 zł |
| 500 | 0,30004 zł | 150,02 zł |
| 1 000 | 0,27373 zł | 273,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23424 zł | 936,96 zł |
| 8 000 | 0,21958 zł | 1 756,64 zł |
| 12 000 | 0,21225 zł | 2 547,00 zł |
| 20 000 | 0,20411 zł | 4 082,20 zł |
| 28 000 | 0,19936 zł | 5 582,08 zł |
| 40 000 | 0,19479 zł | 7 791,60 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

