


C0603C103J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C103J8RACTUCT-ND - Cut Tape (CT) 399-C0603C103J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J8RACTU |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,64300 zł | 6,43 zł |
| 50 | 0,46680 zł | 23,34 zł |
| 100 | 0,41290 zł | 41,29 zł |
| 500 | 0,32266 zł | 161,33 zł |
| 1 000 | 0,29477 zł | 294,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25301 zł | 1 012,04 zł |
| 8 000 | 0,23749 zł | 1 899,92 zł |
| 12 000 | 0,22972 zł | 2 756,64 zł |
| 20 000 | 0,22112 zł | 4 422,40 zł |
| 28 000 | 0,21609 zł | 6 050,52 zł |
| 40 000 | 0,21125 zł | 8 450,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

