
C0603C103J1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103J1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C103J1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RACAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RACAUTO7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 50 | 0,68000 zł | 34,00 zł |
| 100 | 0,60720 zł | 60,72 zł |
| 500 | 0,48376 zł | 241,88 zł |
| 1 000 | 0,44565 zł | 445,65 zł |
| 2 500 | 0,40547 zł | 1 013,67 zł |
| 5 000 | 0,38127 zł | 1 906,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,35137 zł | 5 270,55 zł |
| 30 000 | 0,33673 zł | 10 101,90 zł |
| 45 000 | 0,32940 zł | 14 823,00 zł |
| 75 000 | 0,32127 zł | 24 095,25 zł |
| 105 000 | 0,31652 zł | 33 234,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

