C0603C102F5GAC31217042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,34544 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32830 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32830 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,26670 zł
Datasheet
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102F5GAC31217042

DigiKey Part Number
399-C0603C102F5GAC31217042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102F5GAC31217042
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102F5GAC3121KEMET0399-C0603C102F5GAC3121TR-ND1,34544 złParametric Equivalent
C0603C102F5GAC32027042KEMET0399-C0603C102F5GAC32027042TR-ND1,32830 złParametric Equivalent
C0603C102F5GAC9109KEMET0399-C0603C102F5GAC9109TR-ND1,32830 złParametric Equivalent
C0603C102F5GALTUKEMET0399-C0603C102F5GALTUTR-ND2,26670 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,41558 zł5 662,32 zł
Manufacturers Standard Package
Unit Price without VAT:1,41558 zł
Unit Price with VAT:1,74116 zł