
C0603C101M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101M3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101M3RACAUTO |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,51700 zł | 5,17 zł |
| 50 | 0,37120 zł | 18,56 zł |
| 100 | 0,32710 zł | 32,71 zł |
| 500 | 0,25250 zł | 126,25 zł |
| 1 000 | 0,22945 zł | 229,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19497 zł | 779,88 zł |
| 8 000 | 0,18218 zł | 1 457,44 zł |
| 12 000 | 0,17577 zł | 2 109,24 zł |
| 20 000 | 0,16867 zł | 3 373,40 zł |
| 28 000 | 0,16452 zł | 4 606,56 zł |
| 40 000 | 0,16053 zł | 6 421,20 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

