
C0603C101K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C101K5GACTUCT-ND - Cut Tape (CT) 399-C0603C101K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 50 | 0,13420 zł | 6,71 zł |
| 100 | 0,11560 zł | 11,56 zł |
| 500 | 0,08468 zł | 42,34 zł |
| 1 000 | 0,07508 zł | 75,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05792 zł | 231,68 zł |
| 8 000 | 0,05289 zł | 423,12 zł |
| 12 000 | 0,05037 zł | 604,44 zł |
| 20 000 | 0,04758 zł | 951,60 zł |
| 28 000 | 0,04595 zł | 1 286,60 zł |
| 40 000 | 0,04439 zł | 1 775,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

