Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C101J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101J5GACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GACAUTO7411 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5GAC3190 | KEMET | 0 | 399-C0603C101J5GAC3190CT-ND | 0,47000 zł | Parametric Equivalent |
| C0603C101J5GACAUTO | KEMET | 14 857 | 399-6842-1-ND | 0,47000 zł | Parametric Equivalent |
| CGA3E2C0G1H101J080DA | TDK | 9 640 | 445-CGA3E2C0G1H101J080DACT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07000 zł | 1 050,00 zł |
| Unit Price without VAT: | 0,07000 zł |
|---|---|
| Unit Price with VAT: | 0,08610 zł |



