C0603C100D3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,54524 zł
Datasheet

Upgrade


KEMET
In Stock: 3 734
Unit Price: 1,91000 zł
Datasheet

Upgrade


KEMET
In Stock: 10 530
Unit Price: 1,91000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19810 zł
Datasheet

Upgrade


KEMET
In Stock: 25 826
Unit Price: 0,59000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13406 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13375 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39 980
Unit Price: 0,51000 zł
Datasheet

Upgrade


TDK
In Stock: 12 791
Unit Price: 0,44000 zł
Datasheet

Upgrade


TDK
In Stock: 8 288
Unit Price: 0,51000 zł
Datasheet

Upgrade


TDK
In Stock: 5 810
Unit Price: 0,62000 zł
Datasheet

Upgrade


TDK
In Stock: 5 473
Unit Price: 0,70000 zł
Datasheet
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100D3GACTU

DigiKey Part Number
399-C0603C100D3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C100D3GACTU
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100D3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17642 zł705,68 zł
Manufacturers Standard Package
Unit Price without VAT:0,17642 zł
Unit Price with VAT:0,21700 zł