
C056T102K2X5CR7301 | |
|---|---|
DigiKey Part Number | 1001-C056T102K2X5CR7301TR-ND - Tape & Reel (TR) 1001-C056T102K2X5CR7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C056T102K2X5CR7301 |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | C056T102K2X5CR7301 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX102KTR | KEMET | 1 032 | 1001-2217-1-ND | 4,70000 zł | Direct |
| M39014/01-1317V | KEMET | 2 021 | 1001-2179-ND | 7,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 zł | 7,36 zł |
| 10 | 4,97000 zł | 49,70 zł |
| 50 | 4,01520 zł | 200,76 zł |
| 100 | 3,72040 zł | 372,04 zł |
| 500 | 3,22274 zł | 1 611,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,96940 zł | 5 047,98 zł |
| 3 400 | 2,86007 zł | 9 724,24 zł |
| 5 100 | 2,80529 zł | 14 306,98 zł |
| 8 500 | 2,74458 zł | 23 328,93 zł |
| 11 900 | 2,70907 zł | 32 237,93 zł |
| Unit Price without VAT: | 7,36000 zł |
|---|---|
| Unit Price with VAT: | 9,05280 zł |

