C052C683J5R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,94959 zł
Datasheet
Image for C052C683J5R5TA7301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C683J5R5TA7301

DigiKey Part Number
399-C052C683J5R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C683J5R5TA7301
Description
.068UF 50.0V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.245" (6.22mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C683J5R5CA7301KEMET0399-C052C683J5R5CA7301TR-ND0,94959 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,97289 zł1 945,78 zł
Manufacturers Standard Package
Unit Price without VAT:0,97289 zł
Unit Price with VAT:1,19665 zł