Image for C333C334K1R5TA9669 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C334K1R5TA9669

DigiKey Part Number
399-C333C334K1R5TA9669TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C334K1R5TA9669
Description
.330UF 100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,34013 zł2 010,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,34013 zł
Unit Price with VAT:1,64836 zł