
C0402C759C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C759C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C759C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C759C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C759C5GACAUTO |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C759C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 50 | 0,70020 zł | 35,01 zł |
| 100 | 0,62520 zł | 62,52 zł |
| 500 | 0,49870 zł | 249,35 zł |
| 1 000 | 0,45969 zł | 459,69 zł |
| 2 500 | 0,41859 zł | 1 046,48 zł |
| 5 000 | 0,39381 zł | 1 969,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37342 zł | 3 734,20 zł |
| 20 000 | 0,35663 zł | 7 132,60 zł |
| 30 000 | 0,34822 zł | 10 446,60 zł |
| 50 000 | 0,33890 zł | 16 945,00 zł |
| 70 000 | 0,33345 zł | 23 341,50 zł |
| 100 000 | 0,32821 zł | 32 821,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

