


C0805C104KMREC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104KMREC7210TR-ND - Tape & Reel (TR) 399-C0805C104KMREC7210CT-ND - Cut Tape (CT) 399-C0805C104KMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104KMREC7210 |
Description | CAP CER 0805 0.1UF 63V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104KMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 50 | 0,32820 zł | 16,41 zł |
| 100 | 0,28830 zł | 28,83 zł |
| 500 | 0,22112 zł | 110,56 zł |
| 1 000 | 0,20040 zł | 200,40 zł |
| 2 500 | 0,17855 zł | 446,37 zł |
| 5 000 | 0,16539 zł | 826,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15457 zł | 1 545,70 zł |
| 20 000 | 0,14566 zł | 2 913,20 zł |
| 30 000 | 0,14120 zł | 4 236,00 zł |
| 50 000 | 0,13626 zł | 6 813,00 zł |
| 70 000 | 0,13337 zł | 9 335,90 zł |
| 100 000 | 0,13059 zł | 13 059,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

