C0402C473K3RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06052 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07066 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04778 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04519 zł
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C473K3RAC3020

DigiKey Part Number
399-C0402C473K3RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C473K3RAC3020
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473K3RAC3112KEMET0399-C0402C473K3RAC3112TR-ND0,06052 złParametric Equivalent
C0402C473K3RAC3121KEMET0399-C0402C473K3RAC3121TR-ND0,07066 złParametric Equivalent
C0402C473K3RAC7411KEMET0399-C0402C473K3RAC7411TR-ND0,04778 złParametric Equivalent
C0402C473K3RAC9109KEMET0399-C0402C473K3RAC9109TR-ND0,04519 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07970 zł797,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,07970 zł
Unit Price with VAT:0,09803 zł