
C0402C471J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C471J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C471J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C471J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J5RACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J5RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,01600 zł | 10,16 zł |
| 50 | 0,75700 zł | 37,85 zł |
| 100 | 0,67720 zł | 67,72 zł |
| 500 | 0,54250 zł | 271,25 zł |
| 1 000 | 0,50095 zł | 500,95 zł |
| 2 500 | 0,45708 zł | 1 142,70 zł |
| 5 000 | 0,43067 zł | 2 153,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40892 zł | 4 089,20 zł |
| 20 000 | 0,39102 zł | 7 820,40 zł |
| 30 000 | 0,38205 zł | 11 461,50 zł |
| 50 000 | 0,37211 zł | 18 605,50 zł |
| 70 000 | 0,36630 zł | 25 641,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

