Parametric Equivalent

CA064C472K5RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064C472K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064C472K5RAC7800CT-ND - Cut Tape (CT) 399-CA064C472K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C472K5RAC7800 |
Description | CAP ARRAY 4700PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C472K5RAC7800 Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 4700pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
Number of Capacitors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R9BB472 | YAGEO | 13 | 13-CA0612KRX7R9BB472CT-ND | 1,26000 zł | Parametric Equivalent |


