
C0402C273K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C273K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C273K8PACTUCT-ND - Cut Tape (CT) 399-C0402C273K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K8PACTU |
Description | CAP CER 0.027UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 50 | 0,37340 zł | 18,67 zł |
| 100 | 0,32890 zł | 32,89 zł |
| 500 | 0,25402 zł | 127,01 zł |
| 1 000 | 0,23085 zł | 230,85 zł |
| 2 500 | 0,20647 zł | 516,17 zł |
| 5 000 | 0,19179 zł | 958,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17972 zł | 1 797,20 zł |
| 20 000 | 0,16978 zł | 3 395,60 zł |
| 30 000 | 0,16481 zł | 4 944,30 zł |
| 50 000 | 0,15929 zł | 7 964,50 zł |
| 70 000 | 0,15607 zł | 10 924,90 zł |
| 100 000 | 0,15296 zł | 15 296,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

