Parametric Equivalent

C0402C242K8JACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0402C242K8JACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C242K8JACAUTO7210 |
Description | CAP CER 0402 2.4NF 10VDC U2J |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C242K8JACAUTO | KEMET | 0 | 399-C0402C242K8JACAUTOTR-ND | 0,22724 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,19883 zł | 9 941,50 zł |
| Unit Price without VAT: | 0,19883 zł |
|---|---|
| Unit Price with VAT: | 0,24456 zł |


