4700 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J4HACTU

DigiKey Part Number
399-C0805C472J4HACTUTR-ND - Tape & Reel (TR)
399-C0805C472J4HACTUCT-ND - Cut Tape (CT)
399-C0805C472J4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472J4HACTU
Description
CAP CER 4700PF 16V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,20500 zł2,05 zł
500,14000 zł7,00 zł
1000,12070 zł12,07 zł
5000,08840 zł44,20 zł
1 0000,07849 zł78,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06372 zł254,88 zł
8 0000,05823 zł465,84 zł
12 0000,05549 zł665,88 zł
20 0000,05246 zł1 049,20 zł
28 0000,05068 zł1 419,04 zł
40 0000,04898 zł1 959,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł