
C0402C224M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M9PACTUTR-ND - Tape & Reel (TR) 399-C0402C224M9PACTUCT-ND - Cut Tape (CT) 399-C0402C224M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M9PACTU |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 50 | 0,58020 zł | 29,01 zł |
| 100 | 0,51640 zł | 51,64 zł |
| 500 | 0,40792 zł | 203,96 zł |
| 1 000 | 0,37452 zł | 374,52 zł |
| 2 500 | 0,33926 zł | 848,15 zł |
| 5 000 | 0,31802 zł | 1 590,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30055 zł | 3 005,50 zł |
| 20 000 | 0,28616 zł | 5 723,20 zł |
| 30 000 | 0,27896 zł | 8 368,80 zł |
| 50 000 | 0,27097 zł | 13 548,50 zł |
| 70 000 | 0,26630 zł | 18 641,00 zł |
| 100 000 | 0,26181 zł | 26 181,00 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

