
C0402C222J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C222J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3GACAUTO |
Description | CAP CER 2200PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 50 | 0,68000 zł | 34,00 zł |
| 100 | 0,60720 zł | 60,72 zł |
| 500 | 0,48376 zł | 241,88 zł |
| 1 000 | 0,44565 zł | 445,65 zł |
| 2 500 | 0,40547 zł | 1 013,67 zł |
| 5 000 | 0,38127 zł | 1 906,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36135 zł | 3 613,50 zł |
| 20 000 | 0,34495 zł | 6 899,00 zł |
| 30 000 | 0,33673 zł | 10 101,90 zł |
| 50 000 | 0,32763 zł | 16 381,50 zł |
| 70 000 | 0,32230 zł | 22 561,00 zł |
| 100 000 | 0,31718 zł | 31 718,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

