C0402C222G8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40558 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40558 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29941 zł
Datasheet

Upgrade


KEMET
In Stock: 10 000
Unit Price: 0,90000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13129 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11660 zł
Datasheet
2200 pF ±2% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±2% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C222G8JACTU

DigiKey Part Number
399-C0402C222G8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C222G8JACTU
Description
CAP CER 2200PF 10V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222G8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222F3JACTUKEMET0399-C0402C222F3JACTUTR-ND0,40558 złUpgrade
C0402C222F4JACTUKEMET0399-C0402C222F4JACTUTR-ND0,40558 złUpgrade
C0402C222F8JACTUKEMET0399-C0402C222F8JACTUTR-ND0,29941 złUpgrade
C0402C222G3JACTUKEMET10 000399-C0402C222G3JACTUCT-ND0,90000 złUpgrade
C0402C222G4JACTUKEMET0399-C0402C222G4JACTUTR-ND0,13129 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09725 zł972,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,09725 zł
Unit Price with VAT:0,11962 zł