
C0402C222F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C222F3GECTUTR-ND - Tape & Reel (TR) 399-C0402C222F3GECTUCT-ND - Cut Tape (CT) 399-C0402C222F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222F3GECTU |
Description | CAP CER 0402 2.2NF 25V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222F3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,35000 zł | 13,50 zł |
| 50 | 1,01900 zł | 50,95 zł |
| 100 | 0,91740 zł | 91,74 zł |
| 500 | 0,74624 zł | 373,12 zł |
| 1 000 | 0,69338 zł | 693,38 zł |
| 2 500 | 0,63757 zł | 1 593,92 zł |
| 5 000 | 0,60394 zł | 3 019,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57625 zł | 5 762,50 zł |
| 20 000 | 0,55346 zł | 11 069,20 zł |
| 30 000 | 0,54204 zł | 16 261,20 zł |
| 50 000 | 0,52938 zł | 26 469,00 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

