C0402C221F5GAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,83921 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,83505 zł
Datasheet
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221F5GAL

DigiKey Part Number
399-C0402C221F5GAL-ND
Manufacturer
Manufacturer Product Number
C0402C221F5GAL
Description
220.PF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221F5GAC3020KEMET0399-C0402C221F5GAC3020TR-ND1,83921 złParametric Equivalent
C0402C221F5GALTUKEMET0399-C0402C221F5GALTUTR-ND2,83505 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1753,91354 zł684,87 zł
Unit Price without VAT:3,91354 zł
Unit Price with VAT:4,81365 zł