


C0402C153J3REC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C153J3REC7411TR-ND - Tape & Reel (TR) 399-C0402C153J3REC7411CT-ND - Cut Tape (CT) 399-C0402C153J3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153J3REC7411 |
Description | CAP CER 0402 15NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153J3REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X7R153J25NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04X7R153J25NTCT-ND | 0,43000 zł | Parametric Equivalent |
| GRM155R71E153JA61D | Murata Electronics | 6 332 | 490-GRM155R71E153JA61DCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,25900 zł | 2,59 zł |
| 50 | 0,18100 zł | 9,05 zł |
| 100 | 0,15690 zł | 15,69 zł |
| 500 | 0,11656 zł | 58,28 zł |
| 1 000 | 0,10410 zł | 104,10 zł |
| 2 500 | 0,09105 zł | 227,63 zł |
| 5 000 | 0,08319 zł | 415,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,06582 zł | 3 291,00 zł |
| 100 000 | 0,06244 zł | 6 244,00 zł |
| 150 000 | 0,06075 zł | 9 112,50 zł |
| 250 000 | 0,05887 zł | 14 717,50 zł |
| 350 000 | 0,05778 zł | 20 223,00 zł |
| 500 000 | 0,05672 zł | 28 360,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

