Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C152K8JACAUTO | |
|---|---|
DigiKey Part Number | C0402C152K8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C152K8JACAUTO |
Description | CAP CER 1500PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C152F3JACAUTO | KEMET | 0 | C0402C152F3JACAUTO-ND | 0,47452 zł | Upgrade |
| C0402C152F4JACAUTO | KEMET | 0 | C0402C152F4JACAUTO-ND | 0,47404 zł | Upgrade |
| C0402C152F5JACAUTO | KEMET | 0 | C0402C152F5JACAUTO-ND | 0,47500 zł | Upgrade |
| C0402C152F8JACAUTO | KEMET | 0 | C0402C152F8JACAUTO-ND | 0,36952 zł | Upgrade |
| C0402C152G3JACAUTO | KEMET | 0 | C0402C152G3JACAUTO-ND | 0,16652 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06821 zł | 682,10 zł |
| Unit Price without VAT: | 0,06821 zł |
|---|---|
| Unit Price with VAT: | 0,08390 zł |


