
C0402C120J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6829-2-ND - Tape & Reel (TR) 399-6829-1-ND - Cut Tape (CT) 399-6829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120J3GACAUTO |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,77200 zł | 7,72 zł |
| 50 | 0,56660 zł | 28,33 zł |
| 100 | 0,50380 zł | 50,38 zł |
| 500 | 0,39742 zł | 198,71 zł |
| 1 000 | 0,36468 zł | 364,68 zł |
| 2 500 | 0,33012 zł | 825,30 zł |
| 5 000 | 0,30931 zł | 1 546,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29219 zł | 2 921,90 zł |
| 20 000 | 0,27809 zł | 5 561,80 zł |
| 30 000 | 0,27103 zł | 8 130,90 zł |
| 50 000 | 0,26320 zł | 13 160,00 zł |
| 70 000 | 0,25862 zł | 18 103,40 zł |
| 100 000 | 0,25422 zł | 25 422,00 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

