
C0402C104Z8VACTU | |
|---|---|
DigiKey Part Number | 399-15293-2-ND - Tape & Reel (TR) 399-15293-1-ND - Cut Tape (CT) 399-15293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104Z8VACTU |
Description | CAP CER 0.1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 50 | 0,06180 zł | 3,09 zł |
| 100 | 0,05240 zł | 5,24 zł |
| 500 | 0,03684 zł | 18,42 zł |
| 1 000 | 0,03210 zł | 32,10 zł |
| 2 500 | 0,02713 zł | 67,83 zł |
| 5 000 | 0,02414 zł | 120,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02169 zł | 216,90 zł |
| 20 000 | 0,01968 zł | 393,60 zł |
| 30 000 | 0,01867 zł | 560,10 zł |
| 50 000 | 0,01755 zł | 877,50 zł |
| 70 000 | 0,01690 zł | 1 183,00 zł |
| 100 000 | 0,01627 zł | 1 627,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

