


C0402C101J8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J8JACTUTR-ND - Tape & Reel (TR) 399-C0402C101J8JACTUCT-ND - Cut Tape (CT) 399-C0402C101J8JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J8JACTU |
Description | CAP CER 100PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 50 | 0,21900 zł | 10,95 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,12851 zł | 128,51 zł |
| 2 500 | 0,11308 zł | 282,70 zł |
| 5 000 | 0,10380 zł | 519,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09616 zł | 961,60 zł |
| 20 000 | 0,08988 zł | 1 797,60 zł |
| 30 000 | 0,08673 zł | 2 601,90 zł |
| 50 000 | 0,08324 zł | 4 162,00 zł |
| 70 000 | 0,08121 zł | 5 684,70 zł |
| 100 000 | 0,07925 zł | 7 925,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

