ALS81A302KE250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 54,20271 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 54,20271 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 54,20271 zł
Datasheet
3000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81A302KE250

DigiKey Part Number
ALS81A302KE250-ND
Manufacturer
Manufacturer Product Number
ALS81A302KE250
Description
CAP ALUM 3000UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81A302KE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
12 A @ 10 kHz
Part Status
Active
Impedance
51 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
76mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A302KE250KEMET0ALS80A302KE250-ND54,20271 złParametric Equivalent
ALS80H302KE250KEMET0ALS80H302KE250-ND54,20271 złParametric Equivalent
ALS81H302KE250KEMET0ALS81H302KE250-ND54,20271 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
9654,20271 zł5 203,46 zł
Unit Price without VAT:54,20271 zł
Unit Price with VAT:66,66933 zł